Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B32-1610
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Round Key Top
Switch Type:
Tactile Switch
Color:
Black
The B32-1610 is a black tactile switch Key Top designed especially for projected-plunger-type 12 x 12mm B3F-4000, B3F-5000, B3F-5001, B3W-4000 and B3FS-4000 switches.
35 to 85% (at 5 to 35°C) Ambient operating humidity
-25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Search Keywords:
B321610
IN STOCK:
858
Can Ship immediately
On Order:
5,000
can ship 1/29/25
Minimum Order:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4696
$23.480
500
$0.3072
$153.600
1,000
$0.2623
$262.300
3,000
$0.2585
$775.500
5,000
$0.2439
$1,219.500
8,000
$0.2415
$1,932.000
15,000
$0.2390
$3,585.000
25,000
+
$0.2366
$5,915.000
Product Guides