Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B32-2010
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Type:
Round Key Top
Switch Type:
Tactile Switch
Color:
Black
The B32-2010 is a 6mm black Tactile Switch Key Top for use with projected-plunger type B3F, B3FS and B3W switches.
-25 to +70°C Ambient temperature range
Applications
Industrial
Search Keywords:
B322010
IN STOCK:
9,703
Can Ship immediately
Manufacturer Stock:
20,570
can ship
12/2/24
Minimum Order:
25
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
25
$0.7566
$18.915
250
$0.4965
$124.125
500
$0.4891
$244.550
1,000
$0.4817
$481.700
3,000
$0.4745
$1,423.500
5,000
$0.4674
$2,337.000
8,000
$0.4604
$3,683.200
15,000
+
$0.4535
$6,802.500
Product Guides
CUSTOMERS
ALSO BOUGHT
EEE-FP1E151AP
Cap Aluminum Lytic 150uF 25V 20% (8 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105°C Automotive T/...
B3F-1052
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
B3F-1150
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
XF2M-4015-1A
40 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right An...