B3F-1000
Omron ElectronicsSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-1000
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Dimension:
6 x 7.7 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
Extended mechanical/electrical durability
Taped radial type, vertical type and high force types are available
Flat type and projected type plunger
DIP terminals
Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
SPST-NO contact configuration
Maximum switching capacity of 50mA at 24VDC
Type B32 key tops are available only for projected plunger models
Applications
Industrial, Power Management, Automation & Process Control
Search Keywords:
B3F1000
IN STOCK:
22,797
Ships today, if you order in
Manufacturer Stock:
42,000
can ship
11/29/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$0.2102
$21.020
1,500
$0.1348
$202.200
3,000
$0.1328
$398.400
6,000
$0.1308
$784.800
10,500
$0.1288
$1,352.400
25,500
$0.1263
$3,220.650
51,000
$0.1244
$6,344.400
100,500
+
$0.1225
$12,311.250
Product Guides
CUSTOMERS
ALSO BOUGHT
3299Y-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - ...
G6C-2114P-US-DC12
Power Relay 12VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
EEU-FC1E470
Electrolytic Aluminum Capacitor - 47 µF - 25 V - 20% - 5 X 11mm - Radial - 2 mm - 175 mA -...