B3F-1022
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-1022
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Dimension:
6 x 7.7 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
1.47 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
Extended mechanical/electrical durability
Taped radial type, vertical type and high force types are available
Flat type and projected type plunger
DIP terminals
Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
SPST-NO contact configuration
Maximum switching capacity of 50mA at 24VDC
Type B32 key tops are available only for projected plunger models
Applications
Industrial, Power Management, Automation & Process Control
Search Keywords:
B3F1022
IN STOCK:
9,060
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2845
$28.450
1,500
$0.1833
$274.950
3,000
$0.1806
$541.800
6,000
$0.1778
$1,066.800
10,500
$0.1752
$1,839.600
25,500
$0.1725
$4,398.750
51,000
$0.1700
$8,670.000
100,500
+
$0.1674
$16,823.700
Product Guides
CUSTOMERS
ALSO BOUGHT
6-534206-0
20 MODII VRT DR CE 100/115
76SB02ST
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
G5V-2-DC5
Signal Relay 5VDC 2A DPDT(20.5x10.1x11.5)mm THT
507N-2CC-F-S-12VDC
Power Relay 12VDC 8A DPDT(29x12.5x15.7)mm THT
PE-53115NL
Toroid Inductor, 50KHz Simple Switcher SMT Inductors