B3F-1052
Omron ElectronicsSwitch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-1052
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Dimension:
6 x 7.7 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
1.47 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments.
Extended mechanical/electrical durability
Taped radial type, vertical type and high force types are available
Flat type and projected type plunger
DIP terminals
Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering
SPST-NO contact configuration
Maximum switching capacity of 50mA at 24VDC
Type B32 key tops are available only for projected plunger models
Applications
Industrial, Power Management, Automation & Process Control
Search Keywords:
B3F1052
IN STOCK:
13,557
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2768
$27.680
1,500
$0.2253
$337.950
3,000
$0.2104
$631.200
6,000
$0.1955
$1,173.000
10,500
$0.1926
$2,022.300
25,500
$0.1897
$4,837.350
51,000
$0.1868
$9,526.800
100,500
+
$0.1840
$18,492.000
Product Guides