B3F-1070
Omron ElectronicsSwitch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-1070
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
6 x 7.7 x 9.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The OMRON Electronics B3F-1070 is a compact switch designed for tactile feedback and reliability. This switch features a normally open, single-pole single-throw configuration. It is mounted on a PC board using the provided through-hole pins. With a current rating of 0.05A and voltage rating of 24VDC, the B3F-1070 is suitable for various electronic applications. The flat, round button design ensures smooth operation and comfortable use. Packaged in a convenient bag, this switch offers easy integration into your electronic projects.
Search Keywords:
B3F1070
IN STOCK:
8,788
Can Ship immediately
Manufacturer Stock:
11,000
can ship
12/6/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1,000
$0.2456
$245.600
3,000
$0.2283
$684.900
5,000
$0.2244
$1,122.000
8,000
$0.2210
$1,768.000
10,000
$0.2177
$2,177.000
25,000
$0.2145
$5,362.500
50,000
$0.2112
$10,560.000
100,000
+
$0.2081
$20,810.000
Product Guides