help desk software
DATA SHEET

B3F-1072

Omron Electronics

Switch Tactile N.O. SPST Flat Plunger PC Pins 5A 24VDC 1.47N Thru-Hole Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-1072
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Dimension:
6 x 7.7 x 9.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
1.47 N
Contact Rating @ Voltage:
5@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Flat Plunger PC Pins 5A 24VDC 1.47N Thru-Hole Bag
Search Keywords:
B3F1072
IN STOCK: 1,054
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3026
$30.260
500
$0.2565
$128.250
3,000
$0.2321
$696.300
5,000
$0.2049
$1,024.500
8,000
$0.1971
$1,576.800
25,000
$0.1899
$4,747.500
50,000 +
$0.1871
$9,355.000
Tools/3D Models
Product Guides