B3F-1075
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-1075
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
6 x 7.7 x 9.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Search Keywords:
B3F1075
IN STOCK:
5,000
Can Ship immediately
Manufacturer Stock:
21,000
can ship
12/6/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1,000
$0.2153
$215.300
3,000
$0.2066
$619.800
5,000
$0.1824
$912.000
8,000
$0.1754
$1,403.200
10,000
$0.1728
$1,728.000
25,000
$0.1690
$4,225.000
50,000
$0.1665
$8,325.000
100,000
+
$0.1640
$16,400.000
Product Guides