B3F-1100
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-1100
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag
Search Keywords:
B3F1100
IN STOCK:
9,739
Ships today, if you order in
Manufacturer Stock:
3,200
can ship
11/25/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.2314
$23.140
1,500
$0.1850
$277.500
3,000
$0.1775
$532.500
6,000
$0.1729
$1,037.400
10,500
$0.1591
$1,670.550
25,500
$0.1533
$3,909.150
51,000
$0.1510
$7,701.000
100,500
+
$0.1488
$14,954.400
Product Guides