help desk software
DATA SHEET

B3F-1102-G

Omron Electronics

Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.76N Thru-Hole Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-1102-G
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Plunger
Operating Force:
1.76 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.76N Thru-Hole Bag
Search Keywords:
B3F1102G
IN STOCK: 1,410
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.08
$30.800
100
$3.03
$303.000
250
$2.99
$747.500
375
$2.94
$1,102.500
750
$1.81
$1,357.500
1,125
$1.43
$1,608.750
1,500 +
$1.40
$2,100.000
Tools/3D Models
Product Guides