B3F-1125
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-1125
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Search Keywords:
B3F1125
IN STOCK:
22,678
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4031
$40.310
1,500
$0.2620
$393.000
3,000
$0.2509
$752.700
6,000
$0.2413
$1,447.800
10,500
$0.2377
$2,495.850
25,500
$0.2341
$5,969.550
51,000
+
$0.2306
$11,760.600
Product Guides
CUSTOMERS
ALSO BOUGHT
AQY212EH
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 4-Pin DIP Tube
DK1A-5V-F
Power Relay 5VDC 10A SPST-NO(20x12.5x10)mm THT
G3VM-402F
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC-OUT 8-Pin PDIP SMT Tube
G6K-2P-DC12
Signal Relay 12VDC 1A DPDT(10x6.5x5)mm THT
XG4C-1431
Connector Shrouded Header PL 14 POS 2.54mm Solder ST Thru-Hole