help desk software
DATA SHEET

B3F-1170

Omron Electronics

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 2.55N Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-1170
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Dimension:
6mm x 7.7mm x 9.5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 2.55N Thru-Hole
Search Keywords:
B3F1170
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3104
$31.040
1,500
$0.2445
$366.750
3,000
$0.2339
$701.700
6,000
$0.2273
$1,363.800
10,500
$0.2089
$2,193.450
25,500
$0.2007
$5,117.850
51,000 +
$0.1976
$10,077.600
Tools/3D Models
Product Guides