help desk software
DATA SHEET

B3F-3100

Omron Electronics

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-3100
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Dimension:
8.7 x 7.15 x 7.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
The Omron B3F series are tactile switches. These switches are available in 6mm × 6mm, 12mm × 12mm sizes with different models such as standard, side operated, long durability, high force and high reliability gold plated etc. The gold plated models have increased contact reliability, resistance to corrosive gas and insulation failure prevention for ion migration in harsh environments. Extended mechanical/electrical durability Taped radial type, vertical type and high force types are available Flat type and projected type plunger DIP terminals Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering SPST-NO contact configuration Maximum switching capacity of 50mA at 24VDC Type B32 key tops are available only for projected plunger models Applications Industrial, Power Management, Automation & Process Control
Search Keywords:
B3F3100
IN STOCK: 6,700
Ships today, if you order in
Manufacturer Stock:
203,000   can ship 12/9/24
Minimum Order:
100
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.3339
$33.390
500
$0.2379
$118.950
3,000
$0.2341
$702.300
5,000
$0.2306
$1,153.000
8,000
$0.2271
$1,816.800
25,000
$0.2237
$5,592.500
50,000 +
$0.2204
$11,020.000
Tools/3D Models
Product Guides