B3F-3122
Omron ElectronicsSwitch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-3122
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
8.7 x 7.85 x 7.4 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Plunger
Operating Force:
1.47 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Right Angle
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Bag
Search Keywords:
B3F3122
IN STOCK:
7,835
Ships today, if you order in
Manufacturer Stock:
64,100
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.3023
$30.230
500
$0.2107
$105.350
3,000
$0.1995
$598.500
5,000
$0.1965
$982.500
8,000
$0.1936
$1,548.800
25,000
$0.1907
$4,767.500
50,000
+
$0.1878
$9,390.000
Product Guides