B3F-4005
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-4005
Alias/AKA:
B3F4005BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Dimension:
12 x 13.8 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag
Search Keywords:
B3F4005
IN STOCK:
23,525
Ships today, if you order in
Manufacturer Stock:
253,000
can ship
12/9/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
500
$0.2447
$122.350
1,000
$0.2410
$241.000
2,500
$0.2374
$593.500
5,000
$0.2339
$1,169.500
7,500
$0.2195
$1,646.250
25,000
$0.2146
$5,365.000
50,000
+
$0.2114
$10,570.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides