B3F-4005S
Omron ElectronicsSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 3000000Cycles 2.55N Thru-Hole Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-4005S
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Dimension:
12 x 13.8 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 24VDC 3000000Cycles 2.55N Thru-Hole Stick
IN STOCK:
14
Ships today, if you order in
You may purchase in-stock quantity up to 14
Minimum Order:
50
Available in less than min:
14
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$0.6395
$0.640
50
$0.5814
$29.070
100
$0.5755
$57.550
500
$0.5698
$284.900
750
$0.5641
$423.075
1,000
$0.3023
$302.300
1,500
$0.2864
$429.600
3,000
+
$0.2705
$811.500
Product Guides