help desk software
DATA SHEET

B3F-4055

Omron Electronics

Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 2.55N Thru-Hole Bag .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-4055
Alias/AKA:
B3F4055BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Dimension:
12 x 13.8 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
2.55 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
The B3F4055 is a single-pole single-throw Tactile Switch with standard, NO contact type, projected plunger type. Silver plated contacts without ground terminal. 100MΩ Insulation resistance 500V Dielectric strength IEC IP00 Protection 100000 Operations minimum life Operating force is 0.98N, 1.27N, 1.47N, 1.76N, 2.55N, 4.9N based on ordering SPST-NO contact configuration Maximum switching capacity of 50mA at 24VDC Type B32 key tops are available only for projected plunger models Applications Industrial, Power Management, Automation & Process Control
Search Keywords:
B3F4055
  This product is discontinued, but still in stock
IN STOCK: 19,050
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.2547
$127.350
1,000
$0.2359
$235.900
2,500
$0.2263
$565.750
5,000
$0.2224
$1,112.000
7,500
$0.2156
$1,617.000
25,000
$0.2098
$5,245.000
50,000 +
$0.2067
$10,335.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
B3F4055BYOMZ
B3F4055BYOMZ
VIEW PRODUCT
Tools/3D Models
Product Guides