B3F-4150
Omron ElectronicsSwitch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.27N Thru-Hole Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-4150
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
500
Dimension:
13.2 x 13.8 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Upgrade your project with the OMRON ELECTRONICS part B3F-4150 Tactile Switch. This switch features a normally open single pole, single throw configuration with a projected plunger design, perfect for applications requiring precise, tactile feedback. With PC pins for easy installation on through-hole PCBs, this switch is rated for 0.05A at 24VDC and provides a force of 1.27N. Packed in a convenient bag, this switch is a reliable and versatile choice for your electronic projects.
Search Keywords:
B3F4150
IN STOCK:
2,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3717
$185.850
1,000
$0.3480
$348.000
2,500
$0.3428
$857.000
5,000
$0.3376
$1,688.000
7,500
$0.3326
$2,494.500
10,000
$0.3220
$3,220.000
15,000
$0.3172
$4,758.000
25,000
+
$0.3124
$7,810.000
Product Guides