B3F-6000
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-6000
Alias/AKA:
B3F6000BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
6 x 6.2 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The OMRON B3F-6000 is a tactile switch with a normally open (N.O.) configuration, featuring a single pole, single throw (SPST) design with a flat plunger. With PC pins for easy installation, this switch has a current rating of 0.05A and a voltage rating of 24VDC. The actuation force of 0.98N ensures reliable operation, making it suitable for a variety of applications. This switch is designed for through-hole mounting and comes in tape packaging for convenient handling and storage.
Search Keywords:
B3F6000
IN STOCK:
2,060
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3453
$34.530
1,000
$0.2539
$253.900
3,000
$0.2341
$702.300
5,000
$0.2306
$1,153.000
8,000
$0.2271
$1,816.800
25,000
$0.2237
$5,592.500
50,000
+
$0.2204
$11,020.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides