B3F-6002
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-6002
Alias/AKA:
B3F6002BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
6 x 6.2 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
1.47 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Search Keywords:
B3F6002
IN STOCK:
2,064
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.4230
$42.300
1,000
$0.2789
$278.900
3,000
$0.2360
$708.000
5,000
$0.2328
$1,164.000
8,000
$0.2214
$1,771.200
25,000
$0.2107
$5,267.500
50,000
$0.2075
$10,375.000
100,000
+
$0.2054
$20,540.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
EEU-FC1V471
Electrolytic Aluminum Capacitor - 470 µF - 35 V - 20% - 10 X 20mm - Radial - 5 mm - 1220 m...
EEU-FM1A222
Electrolytic Aluminum Capacitor - 2200 µF - 10 V - 20% - 12.5 X 20mm - Radial - 5 mm - 260...
G2RL1EDC12BYOMB
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
EEU-FS1E222
Aluminum Electrolytic Capacitor, 2200 uF, 25 V, ± 20%, 10000 hours @ 105°C, Radial Leaded