B3F-6020
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-6020
Alias/AKA:
B3F6020BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
6 x 6.2 x 5 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
Search Keywords:
B3F6020
IN STOCK:
10,000
Ships today, if you order in
Manufacturer Stock:
84,000
can ship
12/9/24
Minimum Order:
100
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
100
$0.2836
$28.360
1,000
$0.2267
$226.700
3,000
$0.2175
$652.500
5,000
$0.2118
$1,059.000
8,000
$0.2065
$1,652.000
25,000
$0.1780
$4,450.000
50,000
$0.1753
$8,765.000
100,000
+
$0.1727
$17,270.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides