B3F-6050
Omron ElectronicsSwitch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-6050
Alias/AKA:
B3F6050BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
6 x 6.2 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Tape
Search Keywords:
B3F6050
This product is discontinued, but still in stock
IN STOCK:
9,824
Ships today, if you order in
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.3814
$38.140
500
$0.2592
$129.600
3,000
$0.2166
$649.800
5,000
$0.2134
$1,067.000
8,000
$0.2102
$1,681.600
25,000
$0.2070
$5,175.000
50,000
+
$0.2039
$10,195.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides