B3F-6052
Omron ElectronicsSwitch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-6052
Alias/AKA:
B3F6052BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Dimension:
6 x 6.2 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
1.47 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Search Keywords:
B3F6052
IN STOCK:
7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Minimum Order:
100
Available in less than min:
7
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$0.3295
$0.3295
100
$0.2995
$29.9500
500
$0.2538
$126.9000
3,000
$0.2298
$689.4000
5,000
$0.2237
$1,118.5000
8,000
$0.2181
$1,744.8000
25,000
$0.1880
$4,700.0000
50,000
+
$0.1852
$9,260.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides