B3F-6152
Omron ElectronicsSwitch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3F-6152
Alias/AKA:
B3F6152BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
8.15 x 6.2 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
1.47 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 1.47N Thru-Hole Tape
Search Keywords:
B3F6152
IN STOCK:
0
Minimum Order:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3319
$33.190
500
$0.2784
$139.200
3,000
$0.2466
$739.800
5,000
$0.2429
$1,214.500
8,000
$0.2364
$1,891.200
25,000
$0.2033
$5,082.500
50,000
+
$0.2002
$10,010.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides