help desk software
DATA SHEET

B3FS-1002

Omron Electronics

Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3FS-1002
Alias/AKA:
B3FS1002BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Dimension:
6.3 x 8 x 3.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
1.47 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Flat Round Button Gull Wing 0.05A 24VDC 1.47N SMD Bag
Search Keywords:
B3FS1002
IN STOCK: 5,166
Can Ship immediately
Manufacturer Stock:
6,000   can ship 12/9/24
Minimum Order:
50
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.4740
$23.700
500
$0.3852
$192.600
1,500
$0.3679
$551.850
3,000
$0.3521
$1,056.300
6,000
$0.3377
$2,026.200
10,500
$0.3189
$3,348.450
15,000
$0.3104
$4,656.000
25,500 +
$0.3057
$7,795.350
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides