B3FS-1002P
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 1.47N SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3FS-1002P
Alias/AKA:
B3FS1002PBYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
6.3 x 8 x 3.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
1.47 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
The B3FS series SMD Tactile Switch with SPST-NO contact arrangement.
Ideal for high-density mounting
3 actuator heights for design flexibility
Projected plunger versions allow installation of B32-series key tops
Applications
Industrial
Search Keywords:
B3FS1002P
This product is discontinued, but still in stock
IN STOCK:
70,000
Can Ship immediately
Minimum Order:
3000
Multiple:
3000
Quantity
Unit Price
Ext. Price
3,000
$0.2839
$851.700
6,000
$0.2811
$1,686.600
9,000
$0.2783
$2,504.700
12,000
$0.2755
$3,306.000
15,000
$0.2727
$4,090.500
27,000
$0.2700
$7,290.000
51,000
+
$0.2673
$13,632.300
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides