B3FS-1010P
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 0.98N SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3FS-1010P
Alias/AKA:
B3FS1010PBYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Dimension:
6.3 x 8 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Flat Plunger Gull Wing 0.05A 24VDC 0.98N SMD T/R
Search Keywords:
B3FS1010P
This product is discontinued, but still in stock
IN STOCK:
7,850
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.5727
$28.635
500
$0.3726
$186.300
1,000
$0.3686
$368.600
3,000
$0.3649
$1,094.700
5,000
$0.3613
$1,806.500
8,000
$0.3577
$2,861.600
10,000
$0.3541
$3,541.000
15,000
+
$0.3505
$5,257.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides