B3FS-1050
Omron ElectronicsSwitch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 0.98N SMD Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3FS-1050
Alias/AKA:
B3FS1050BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Dimension:
6.3 x 8 x 7.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 0.98N SMD Bag
Search Keywords:
B3FS1050
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1,022
Can Ship immediately
Manufacturer Stock:
2,500
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Quantity
Unit Price
Ext. Price
100
$1.72
$172.000
300
$1.64
$492.000
500
$1.60
$800.000
1,000
$1.51
$1,510.000
2,500
$1.47
$3,675.000
5,000
$1.43
$7,150.000
7,500
$1.40
$10,500.000
10,000
+
$1.16
$11,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides