help desk software
DATA SHEET

B3FS-1050P

Omron Electronics

Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 0.98N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3FS-1050P
Alias/AKA:
B3FS1050PBYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Dimension:
6.3 x 8 x 7.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 0.98N SMD T/R
Search Keywords:
B3FS1050P
  This product is discontinued, but still in stock
  Different packaging options available.  See Alternatives
IN STOCK: 7,000
Can Ship immediately
Manufacturer Stock:
3,000   can ship 12/9/24
Minimum Order:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.62
$40.500
100
$1.35
$135.000
250
$1.22
$305.000
500
$1.20
$600.000
1,000
$1.18
$1,180.000
3,000
$1.17
$3,510.000
5,000
$1.15
$5,750.000
8,000 +
$1.13
$9,040.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
B3FS1050PBYOMZ
B3FS1050PBYOMZ
VIEW PRODUCT
Tools/3D Models
Product Guides