B3FS-1050PS
Omron ElectronicsSwitch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 0.98N SMD Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3FS-1050PS
RoHS:
No
HTS:
8536509065
Supplier Standard Pack
1000
Dimension:
6.3 x 8 x 7.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
0.98 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 0.98N SMD Bag
Search Keywords:
B3FS1050PS
Different packaging options available. See Alternatives
IN STOCK:
126,807
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
20
$1.751
$35.020
50
$1.663
$83.150
100
$1.580
$158.000
250
$1.501
$375.250
500
$1.426
$713.000
750
$1.355
$1,016.250
1,000
+
$1.287
$1,287.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides