help desk software
DATA SHEET

B3FS-1052P

Omron Electronics

Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 1.47N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3FS-1052P
Alias/AKA:
B3FS1052PBYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Reel
Dimension:
6.3 x 8 x 7.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
1.47 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Projected Plunger Gull Wing 0.05A 24VDC 1.47N SMD T/R
Search Keywords:
B3FS1052P
IN STOCK: 10,000
Can Ship immediately
Manufacturer Stock:
5,000   can ship 12/9/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
26 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$1.054
$1,054.000
3,000
$1.038
$3,114.000
5,000
$1.022
$5,110.000
8,000
$1.007
$8,056.000
10,000
$0.992
$9,920.000
15,000 +
$0.977
$14,655.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides