B3J-1100
Omron ElectronicsSwitch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3J-1100
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Dimension:
12 x 18 x 10.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Hinge Button
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Search Keywords:
B3J1100
IN STOCK:
748
Can Ship immediately
Manufacturer Stock:
2,100
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
10
$1.98
$19.800
100
$1.63
$163.000
300
$1.56
$468.000
600
$1.52
$912.000
1,200
$1.44
$1,728.000
2,700
$1.41
$3,807.000
5,100
$1.18
$6,018.000
7,500
+
$1.15
$8,625.000
Product Guides