B3J-4100
Omron ElectronicsSwitch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3J-4100
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
300
Dimension:
12 x 18 x 10.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Hinge Button
Operating Force:
1.27 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
Switch Tactile N.O. SPST Hinge Button PC Pins 0.05A 24VDC 1.27N Thru-Hole
Search Keywords:
B3J4100
IN STOCK:
140
Can Ship immediately
On Order:
300
can ship 2/12/25
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.76
$37.600
25
$3.14
$78.500
50
$3.10
$155.000
75
$3.03
$227.250
150
$2.89
$433.500
225
$2.85
$641.250
300
+
$2.62
$786.000
Product Guides