B3S-1000
Omron ElectronicsSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3S-1000
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Bulk
Dimension:
6.6 x 9 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The B3S series from Omron are surface mount tactile switches for high contact reliability.
SPST-NO contact configuration
Switching capacity of 1 to 50mA at 5VDC to 24VDC
Maximum contact resistance of 100mohm
Minimum insulation resistance of 100Mohm
Sealed construction conforming to IP67
Surface mounting terminals for high density mounting
Ground terminal available to protect against static electricity
Operating force of 160gf (general purpose) and 230gf (high force)
6mm x 6mm size
Applications
Industrial, Power Management, Automation & Process Control
Search Keywords:
B3S1000
Different packaging options available. See Alternatives
IN STOCK:
3,825
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5481
$27.405
500
$0.3855
$192.750
1,500
$0.3278
$491.700
3,000
$0.3245
$973.500
6,000
$0.3180
$1,908.000
10,500
$0.3148
$3,305.400
15,000
$0.3117
$4,675.500
25,500
+
$0.3054
$7,787.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AGN20012
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
RB104-DY
PCB mount SPST NO Relay. 5VDC coil. Uses TP04 relay socket.
A6HF-4102-P
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD T/R
ELXS161VSN102MR25S
Cap Aluminum Lytic 1000uF 160V 20% (30 X 25mm) Snap-In 10mm 2500mA 5000h 105°C Automotive
2102772-1
Connector - Daughtercard - Multigig RT2-R Series - 56 Contacts - 1.8 mm - Plug - Through H...