B3S-1000P
Omron ElectronicsSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 1.57N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3S-1000P
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Dimension:
6.6 x 9 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The B3S-1000P is a single-pole single-throw (SPST) NO sealed Tactile Switch with ivory plunger actuator. This B3S series switch features fixed contacts, the sealed construction conforming to IP67 (IEC- 60529) provides high contact reliability in locations exposed to dust or water (excluding the terminal section) and surface-mounting terminals for high-density mounting.
100MΩ at 250VDC Minimum insulation resistance
100mΩ (initial value) Maximum contact resistance
500VAC Dielectric strength
5ms Maximum bounce time
1000m/s² Maximum destruction shock resistance
100m/s² Maximum malfunction shock resistance
Applications
Industrial
Search Keywords:
B3S1000P
Different packaging options available. See Alternatives
IN STOCK:
11,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.3789
$378.900
3,000
$0.3639
$1,091.700
5,000
$0.3532
$1,766.000
8,000
$0.3479
$2,783.200
10,000
$0.3424
$3,424.000
15,000
$0.3373
$5,059.500
25,000
$0.3322
$8,305.000
50,000
+
$0.3272
$16,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
207444-9
METRIMATE PIN HEADER ASSY,18P
EG1218
Switch Slide N.O./N.C. SPDT Top Slide PC Pins Thru-Hole
HSTT12-48-Q
Thin wall heat shrink, .12" (3.2mm) diameter, black cross-linked polyolefin
301N
Heat Sink Passive Stud Mount Aluminum Alloy 2.5°C/W Black Anodized
TMM-105-01-L-D-SM
Conn Unshrouded Header HDR 10 POS 2mm Solder ST SMD Tube