B3S-1002
Omron ElectronicsSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3S-1002
Alias/AKA:
B3S1002BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1500
Dimension:
6.6 x 9 x 4.3 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.26 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Life Cycle:
Discontinued & Replaced
The B3S series from Omron are surface mount tactile switches for high contact reliability.
SPST-NO contact configuration
Switching capacity of 1 to 50mA at 5VDC to 24VDC
Maximum contact resistance of 100mohm
Minimum insulation resistance of 100Mohm
Sealed construction conforming to IP67
Surface mounting terminals for high density mounting
Ground terminal available to protect against static electricity
Operating force of 160gf (general purpose) and 230gf (high force)
6mm x 6mm size
Applications
Industrial, Power Management, Automation & Process Control
Search Keywords:
B3S1002
This product is discontinued, but still in stock
IN STOCK:
4,130
Ships today, if you order in
Manufacturer Stock:
7,500
can ship
12/6/24
Quantity
Unit Price
Ext. Price
1
$0.448
$0.4480
25
$0.425
$10.6250
100
$0.404
$40.4000
500
$0.384
$192.0000
1,000
$0.365
$365.0000
1,500
$0.346
$519.0000
6,000
+
$0.327
$1,962.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
KG412A2XEA26X3
Switch Rocker ON OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 24VDC 100000Cycles
1727010
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cros...
09-3442-700-05
Cable Assembly Wire Lead 0.219m 24AWG Sensor Connector 5 POS F Solder
MMS-110-02-L-SV
2.00 mm Tiger Claw™ Socket Strip
09-3441-700-05
Cable Assembly Wire Lead 0.22m 24AWG Sensor Connector 5 POS M Solder