B3S-1102
Omron ElectronicsSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3S-1102
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.26 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 500000Cycles 2.26N SMD Bag
Search Keywords:
B3S1102
IN STOCK:
2,000
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5053
$25.265
500
$0.3756
$187.800
1,000
$0.3560
$356.000
3,000
$0.3524
$1,057.200
5,000
$0.3489
$1,744.500
8,000
$0.3454
$2,763.200
10,000
$0.3420
$3,420.000
15,000
+
$0.3386
$5,079.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides