help desk software
DATA SHEET

B3SN-3012

Omron Electronics

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3SN-3012
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Dimension:
6.5 x 7 x 3.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD Bag
Search Keywords:
B3SN3012
IN STOCK: 1,101
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.908
$22.700
250
$0.711
$177.750
500
$0.703
$351.500
1,500
$0.653
$979.500
3,000
$0.602
$1,806.000
6,000
$0.550
$3,300.000
7,500
$0.545
$4,087.500
10,500 +
$0.510
$5,355.000
Tools/3D Models
Product Guides