B3SN-3012P
Omron ElectronicsSwitch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3SN-3012P
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3000
Package Type:
Reel
Dimension:
6.5 x 7 x 3.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
The B3SN series SMD sealed Tactile Switch. The sealed construction conforming to IP67 (IEC-60529) provides high contact reliability in locations exposed to dust or water (excluding the terminal section).
Sealed structure for high reliability
IP67 protection rating
Use of a stainless-steel spring provides a crisp clicking action
Ground terminals for protection against static electricity
-25 to 70°C Operating temperature range
100000-cycle Operating life
Available in embossed taping packages for automatic mounting
Applications
Industrial
Search Keywords:
B3SN3012P
IN STOCK:
8,500
Can Ship immediately
Manufacturer Stock:
9,000
can ship
12/9/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
500
$0.567
$283.500
1,000
$0.558
$558.000
3,000
$0.546
$1,638.000
6,000
$0.537
$3,222.000
9,000
$0.529
$4,761.000
12,000
$0.521
$6,252.000
15,000
$0.513
$7,695.000
27,000
+
$0.506
$13,662.000