B3SN-3112
Omron ElectronicsSwitch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3SN-3112
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Dimension:
6.5 x 7 x 3.1 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 24VDC 50000Cycles 1.57N SMD Bag
Search Keywords:
B3SN3112
IN STOCK:
1,508
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$0.9287
$23.218
250
$0.6224
$155.600
500
$0.6074
$303.700
1,500
$0.5141
$771.150
3,000
$0.5064
$1,519.200
6,000
$0.4988
$2,992.800
7,500
$0.4913
$3,684.750
10,500
+
$0.4839
$5,080.950
CUSTOMERS
ALSO BOUGHT
NJM78L05UA-TE1
Standard Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
XFFR-11X25
H S Tubing - Halogen Free-Flame Retardant - Black - 1.1" x 25Ft (27.94mm x 7.5m)
PTF08A
Din Rail Mountable Socket - appropriate for use with J114AF & J114FL Series UL Approved Re...
5120.0006.0
5120 APPLIANCE INLET FILTER 10A
XF3M45151BBYOMZ
FFC/FPC Connector - 45 Position - 0.020" (0.50mm) Pitch - Rotary Lock, Backlock - Tapered ...