B3U-1000P
Omron ElectronicsSwitch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3U-1000P
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Dimension:
4 x 2.5 x 1.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.5 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The B3U-1000P is a single-pole single-throw (SPST) SMD ultra-small Tactile Switch with black plunger and top-actuated operation. This switch features NO contact action. This compact switch allows high-density mounting on PCBs for mobile equipment. The dust-proof construction provides high reliability in dusty environments. It is surface mounted which is ideal for high-density mounting.
High contact reliability
100mΩ Maximum initial contact resistance
100MΩ at 100VDC Minimum insulation resistance
5ms Maximum bounce time
1000m/s² Maximum shock resistance
200000 operations Minimum durability
Applications
Industrial
Search Keywords:
B3U1000P
IN STOCK:
55,025
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5519
$275.950
1,000
$0.5436
$543.600
3,500
$0.5355
$1,874.250
7,000
$0.5027
$3,518.900
10,500
$0.4827
$5,068.350
17,500
$0.4583
$8,020.250
28,000
+
$0.4514
$12,639.200
Product Guides
CUSTOMERS
ALSO BOUGHT
SRR1280-150M
Inductor Power - Shielded - Wirewound - 12.5 x 12.5 x 7.5mm - 15 µH - 1KHz - 5.2A - 28.5m ...
AFK686M2AH32T-F
Aluminum Electrolytic Capacitor - SMD - Low ESR - 68uF ±20% - 100VDC - 12.5mm Dia x 13.5mm...
RMCF0402FT100R
Thick Film Chip Resistor - 100 ohm ±1% - 0.063W - 0402
RMCF0402FT10K0
Thick Film Chip Resistor - 10 kohm ±1% - 0.063W - 0402
0603ESDA2-TR2
ESD Suppressor Polymer 30V 2-Pin SMD T/R