B3U-1100P
Omron ElectronicsTactile Switch SPST-NO Top Actuated Surface Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3U-1100P
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
3500
Package Type:
Reel
Dimension:
4 x 3.15 x 1.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.5 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
The B3U-1100P is a single-pole single-throw (SPST) SMD ultra-small Tactile Switch with black plunger and top-actuated operation. This switch features NO contact action. This compact switch allows high-density mounting on PCBs for mobile equipment. The dust-proof construction provides high reliability in dusty environments. It is surface mounted which is ideal for high-density mounting.
High contact reliability
100mΩ Maximum initial contact resistance
100MΩ at 100VDC Minimum insulation resistance
5ms Maximum bounce time
1000m/s² Maximum shock resistance
200000 operations Minimum durability
Applications
Industrial
Search Keywords:
B3U1100P
IN STOCK:
8,450
Can Ship immediately
Manufacturer Stock:
73,500
can ship
12/9/24
Minimum Order:
500
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
500
$0.5501
$275.050
1,000
$0.5418
$541.800
3,500
$0.5087
$1,780.450
7,000
$0.4819
$3,373.300
10,500
$0.4704
$4,939.200
17,500
$0.4633
$8,107.750
28,000
+
$0.4564
$12,779.200
Product Guides