help desk software
DATA SHEET

B3U-1100P-B

Omron Electronics

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3U-1100P-B
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3500
Package Type:
Reel
Dimension:
4 x 3.15 x 1.6 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.5 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.5N SMD T/R
Search Keywords:
B3U1100PB
IN STOCK: 6,900
Can Ship immediately
Manufacturer Stock:
14,000   can ship 12/9/24
Minimum Order:
500
Factory Lead-Time
26 Weeks can ship 5/26/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$0.5638
$281.900
1,000
$0.5402
$540.200
3,500
$0.4989
$1,746.150
7,000
$0.4866
$3,406.200
10,500
$0.4793
$5,032.650
17,500
$0.4721
$8,261.750
28,000 +
$0.4650
$13,020.000
Tools/3D Models
Product Guides