B3W-1002S
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 2.25N Thru-Hole Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3W-1002S
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
80
Dimension:
6.6 x 7.7 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
2.25 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
Construction
Seal Location:
Construction
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 2.25N Thru-Hole Stick
Search Keywords:
B3W1002S
IN STOCK:
1,520
Can Ship immediately
Minimum Order:
80
Multiple:
80
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
80
$1.244
$99.520
320
$0.762
$243.840
1,040
$0.657
$683.280
2,560
$0.621
$1,589.760
5,040
$0.601
$3,029.040
7,520
$0.592
$4,451.840
10,000
$0.583
$5,830.000
15,040
+
$0.574
$8,632.960
Product Guides