B3W-1052
Omron ElectronicsSwitch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3W-1052
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1500
Package Type:
Dimension:
6.6 x 7.7 x 7.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Projected Plunger
Operating Force:
2.26 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
Rubber
Seal Location:
Construction
Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 300000Cycles 2.26N Thru-Hole Bag
Search Keywords:
B3W1052
IN STOCK:
17,033
Ships today, if you order in
Manufacturer Stock:
18,000
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$0.4420
$22.100
500
$0.3132
$156.600
1,500
$0.3085
$462.750
3,000
$0.3039
$911.700
6,000
$0.2993
$1,795.800
10,500
$0.2948
$3,095.400
15,000
$0.2904
$4,356.000
25,500
+
$0.2860
$7,293.000
Product Guides