help desk software
DATA SHEET

B3W-1100

Omron Electronics

Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3W-1100
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
Rubber
Seal Location:
Construction
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag
Search Keywords:
B3W1100
IN STOCK: 1,926
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5002
$25.010
500
$0.4115
$205.750
1,500
$0.3943
$591.450
3,000
$0.3736
$1,120.800
6,000
$0.3641
$2,184.600
10,500
$0.3354
$3,521.700
15,000
$0.3304
$4,956.000
25,500 +
$0.3254
$8,297.700
Tools/3D Models
Product Guides