B3W-1100S
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Stick
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3W-1100S
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
70
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Stick
Search Keywords:
B3W1100S
IN STOCK:
0
Minimum Order:
70
Multiple:
70
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
70
$0.7137
$49.959
280
$0.5798
$162.344
560
$0.4286
$240.016
1,050
$0.4094
$429.870
2,520
$0.3919
$987.588
5,040
$0.3758
$1,894.032
7,560
$0.3701
$2,797.956
15,050
+
$0.3646
$5,487.230
Product Guides