B3W-4000
Omron ElectronicsSwitch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3W-4000
Alias/AKA:
B3W4000BYOMZ
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Dimension:
12 x 13.8 x 4.3 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Flat Plunger
Operating Force:
1.96 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal:
Rubber
Seal Location:
Construction
Switch Tactile N.O. SPST Flat Plunger PC Pins 0.05A 24VDC 3000000Cycles 1.96N Thru-Hole Bag
Search Keywords:
B3W4000
IN STOCK:
1,515
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.8603
$43.015
250
$0.6749
$168.725
1,000
$0.5698
$569.800
2,500
$0.5220
$1,305.000
5,000
$0.5142
$2,571.000
7,500
$0.4205
$3,153.750
10,000
$0.4142
$4,142.000
15,000
+
$0.4080
$6,120.000
Product Guides