B3W-9000-HG1N
Omron ElectronicsSwitch Tactile N.O. SPST Square Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3W-9000-HG1N
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
300
Dimension:
10 x 10 x 11 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Square Button
Operating Force:
1.57 N
Contact Rating @ Voltage:
0.05@24VDC A
Illumination Type:
LED
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The OMRON ELECTRONICS part B3W-9000-HG1N is a high-quality tactile switch designed for various applications. It features a normally open, single-pole single-throw (SPST) configuration with square button design and PC pins for easy installation. With a low current rating of 0.05A and a voltage rating of 24VDC, this switch is suitable for a wide range of electronic devices. The switch is built with durability in mind, offering a high actuation force of 1.57N and a reliable operation. It can be easily mounted on PCBs (Printed Circuit Boards) using the through-hole box design. Overall, the B3W-9000-HG1N provides a reliable and responsive tactile feedback for smooth and efficient operation.
Search Keywords:
B3W9000HG1N
IN STOCK:
353
Can Ship immediately
On Order:
1,200
can ship 5/22/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
75
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.313
$26.565
25
$4.894
$122.350
50
$4.845
$242.250
75
$4.796
$359.700
150
$4.748
$712.200
225
$4.229
$951.525
300
+
$3.203
$960.900
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
327717
PIDG SPD 22-16 COMM 22-18MIL 4
NC3MAAV-0
AA Series - 3 pole male XLR receptacle - grounding: ground contact connected to shell grou...
DM51157
Connector Contact, PIN, SOLDER Terminal ; RoHS Compliant: Yes
NJ3FD-V
1/4'' Vertical Jacks - Non-switching stereo jack (T/R/S)
Vertical PCB mount panel jack ...
25J25KE
Res Wirewound 25K Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL