B3WN-6002(S)
Omron ElectronicsSwitch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.96N Thru-Hole Tape .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
B3WN-6002(S)
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Dimension:
8 x 8 x 13 mm
Mounting:
PCB Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
1.96 N
Contact Rating @ Voltage:
0.05@12VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
PC Pins
Seal Location:
N/A
The OMRON B3WN-6002(S) is a compact and reliable tactile switch designed for versatile applications. This switch features a normally open (N.O.) single pole, single throw (SPST) configuration, making it ideal for momentary contact operations. The round button design ensures easy and comfortable operation.With a low operating current of 0.05A and a voltage rating of 12VDC, this switch is suitable for a wide range of circuit requirements. The B3WN-6002(S) also offers a spring force of 1.96N, providing a responsive and tactile feedback to the user.Featuring through-hole PCB pins, this switch can be easily mounted onto a printed circuit board for secure and stable integration. Additionally, the switch comes packaged in tape to facilitate automated assembly processes.Overall, the OMRON B3WN-6002(S) tactile switch guarantees excellent performance, durability, and ease of use for various electronic applications.
Search Keywords:
B3WN6002S
IN STOCK:
8,871
Can Ship immediately
On Order:
3,000
can ship 12/20/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5403
$27.015
250
$0.4791
$119.775
1,000
$0.4697
$469.700
3,000
$0.4614
$1,384.200
5,000
$0.4545
$2,272.500
8,000
$0.4477
$3,581.600
10,000
$0.4409
$4,409.000
15,000
+
$0.4343
$6,514.500
Product Guides
CUSTOMERS
ALSO BOUGHT
5-146274-3
03 MODII HDR SRST B/A .100CL
63969-1
FASTON 205/250 PCB MOUNTED TPBR
PEC16-4020F-N0024
Mechanical Encoder Rotary Incremental Flat 2.83oz.in Straight Quadrature Digital Square Wa...
BK/HHB-R
Fuse Holder 30A 32V Crimp In Line Bulk
9-103324-0
80 MODII HDR DRRA B/A .100CL L